Parametric Equivalent

382LX102M500B082VS | |
|---|---|
DigiKey Part Number | 338-2008-ND |
Manufacturer | |
Manufacturer Product Number | 382LX102M500B082VS |
Description | CAP ALUM 1000UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.05 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.07 A @ 20 kHz |
Capacitance | Size / Dimension 1.969" Dia (50.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.228" (82.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 5 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 382LX102M500B082V | Cornell Dubilier Knowles | 0 | 382LX102M500B082V-ND | $41.41000 | Parametric Equivalent |


