381LX821M200K032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1,010
Unit Price: $10.16000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $7.13000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,072
Unit Price: $6.72000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.93007
Datasheet

Direct


Rubycon
In Stock: 82
Unit Price: $6.89000
Datasheet

Direct


Nichicon
In Stock: 1,126
Unit Price: $6.06000
Datasheet

Direct


Nichicon
In Stock: 1,835
Unit Price: $6.36000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $3.79290
Datasheet

Upgrade


TDK
In Stock: 26
Unit Price: $10.50000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $3.36135
Datasheet

Similar


WEC
In Stock: 97
Unit Price: $10.21000
Datasheet

Similar


WEC
In Stock: 151
Unit Price: $7.43000
Datasheet

Similar


WEC
In Stock: 188
Unit Price: $4.72000
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX821M200K032

DigiKey Part Number
381LX821M200K032-ND
Manufacturer
Manufacturer Product Number
381LX821M200K032
Description
CAP ALUM 820UF 20% 200V SNAP TH
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
243mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable