381LX221M400K042 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: $8.52000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,120
Unit Price: $8.62000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.79050
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,043
Unit Price: $7.72000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $7.43000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,237
Unit Price: $9.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 94
Unit Price: $6.41000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 765
Unit Price: $11.58000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 80
Unit Price: $19.91000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.68410
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 913
Unit Price: $6.55000
Datasheet

Direct


Rubycon
In Stock: 94
Unit Price: $9.82000
Datasheet

Direct


Rubycon
In Stock: 97
Unit Price: $6.59000
Datasheet

Direct


Rubycon
In Stock: 434
Unit Price: $5.72000
Datasheet
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 904mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX221M400K042

DigiKey Part Number
381LX221M400K042-ND
Manufacturer
Manufacturer Product Number
381LX221M400K042
Description
CAP ALUM 220UF 20% 400V SNAP TH
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 904mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
904mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable