381LX101M400J022 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 8,018
Unit Price: $5.81000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2,623
Unit Price: $5.70000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.08366
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,373
Unit Price: $6.21000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,993
Unit Price: $5.36000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,169
Unit Price: $5.57000
Datasheet

Direct


TDK
In Stock: 191
Unit Price: $7.90000
Datasheet

Direct


TDK
In Stock: 501
Unit Price: $6.34000
Datasheet

Direct


Chemi-Con
In Stock: 21
Unit Price: $6.25000
Datasheet

Direct


Chemi-Con
In Stock: 109
Unit Price: $6.16000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $4.26000
Datasheet

Direct


Nichicon
In Stock: 128
Unit Price: $4.56000
Datasheet

Direct


Nichicon
In Stock: 1,430
Unit Price: $3.81000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.00300
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX101M400J022

DigiKey Part Number
338-2504-ND
Manufacturer
Manufacturer Product Number
381LX101M400J022
Description
CAP ALUM 100UF 20% 400V SNAP TH
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes