381LX101M350J012 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.08366
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.18549
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.22361
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.24900
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,623
Unit Price: $5.70000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $2.38314
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $2.73743
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.89210
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.98645
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.89210
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.46585
Datasheet

Upgrade


Rubycon
In Stock: 135
Unit Price: $5.09000
Datasheet

Upgrade


Rubycon
In Stock: 56
Unit Price: $4.86000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.25240
Datasheet
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX101M350J012

DigiKey Part Number
381LX101M350J012-ND
Manufacturer
Manufacturer Product Number
381LX101M350J012
Description
CAP ALUM 100UF 20% 350V SNAP TH
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable