Direct
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

380LX391M420A042 | |
|---|---|
DigiKey Part Number | 380LX391M420A042-ND |
Manufacturer | |
Manufacturer Product Number | 380LX391M420A042 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 500mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 500mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP391M420H7P3 | Cornell Dubilier Knowles | 0 | SLP391M420H7P3-ND | $6.58350 | Direct |
| 381LR391M450A042 | Cornell Dubilier Knowles | 967 | 338-3773-ND | $13.47000 | Upgrade |
| SLP391M450H7P3 | Cornell Dubilier Knowles | 0 | SLP391M450H7P3-ND | $6.92930 | Upgrade |
| SLPX391M450H7P3 | Cornell Dubilier Knowles | 0 | SLPX391M450H7P3-ND | $6.68990 | Parametric Equivalent |
| 420VXS390MEFC35X40 | Rubycon | 0 | 420VXS390MEFC35X40-ND | $2.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | $4.17766 | $4,678.98 |











