380LX181M400K022 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.79199
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.21860
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.55275
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.75185
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.89604
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.18950
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.55110
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.14960
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $3.04310
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $2.73810
Datasheet

Direct


Nichicon
In Stock: 579
Unit Price: $4.96000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $8.04251
Datasheet

Upgrade


WEC
In Stock: 160
Unit Price: $7.46000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.39750
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX181M400K022

DigiKey Part Number
380LX181M400K022-ND
Manufacturer
Manufacturer Product Number
380LX181M400K022
Description
CAP ALUM 180UF 20% 400V SNAP TH
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.105Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
2 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes