MXH155K305G23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $1.03586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90546
Datasheet

Parametric Equivalent


KEMET
In Stock: 160
Unit Price: $1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,915
Unit Price: $1.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8
Unit Price: $1.90000
Datasheet
1.5 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXH155K305G23

DigiKey Part Number
1572-MXH155K305G23-ND
Manufacturer
Manufacturer Product Number
MXH155K305G23
Description
FILM/IC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.512" W (26.00mm x 13.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,016$0.97728$1,970.20