1200 pF Mica Capacitor 15 kV Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293150B122JO0

DigiKey Part Number
338-3465-ND
Manufacturer
Manufacturer Product Number
293150B122JO0
Description
CAP MICA 1200PF 5% 15KV AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1200 pF Mica Capacitor 15 kV Axial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1200 pF
Tolerance
±5%
Voltage - Rated
15 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Requires Holder
Package / Case
Axial, Can
Lead Spacing
-
Features
General Purpose
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$1,821.01400$9,105.07
Manufacturers Standard Package