10000 pF Mica Capacitor 1 kV Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27110B103JO0

DigiKey Part Number
338-3368-ND
Manufacturer
Manufacturer Product Number
27110B103JO0
Description
CAP MICA 10000PF 5% 1KV BOX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF Mica Capacitor 1 kV Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
10000 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Requires Holder
Package / Case
Rectangular Box
Lead Spacing
-
Features
General Purpose
Size / Dimension
1.187" L x 0.937" W (30.15mm x 23.80mm)
Height - Seated (Max)
1.187" (30.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$229.54000$229.54
10$205.03000$2,050.30
50$195.20820$9,760.41