
109LBB063M2DG | |
|---|---|
DigiKey Part Number | 1572-1070-ND |
Manufacturer | |
Manufacturer Product Number | 109LBB063M2DG |
Description | CAP ALUM 10000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 24.87mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 24.87mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.65 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.72000 | $10.72 |
| 10 | $7.69000 | $76.90 |
| 50 | $6.43840 | $321.92 |
| 100 | $6.04470 | $604.47 |
| 500 | $5.36894 | $2,684.47 |
| 1,000 | $5.15665 | $5,156.65 |

