
105MSR250K | |
|---|---|
DigiKey Part Number | 1572-1022-ND |
Manufacturer | |
Manufacturer Product Number | 105MSR250K |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.768 Ohms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.886" L x 0.394" W (22.50mm x 10.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.83100 | $8.31 |
| 50 | $0.65500 | $32.75 |
| 200 | $0.55605 | $111.21 |
| 600 | $0.50093 | $300.56 |
| 1,000 | $0.48057 | $480.57 |
| 2,600 | $0.44950 | $1,168.70 |
| 5,000 | $0.43255 | $2,162.75 |

