Torque Wrench Wrench 5/16" 0.31" (8.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT TW-S 0.9 NM

DigiKey Part Number
4015-CMTTW-S0.9NM-ND
Manufacturer
Manufacturer Product Number
CMT TW-S 0.9 NM
Description
SMA TYPE TORQUE WRENCH - 0.9 NM
Customer Reference
Detailed Description
Torque Wrench Wrench 5/16" 0.31" (8.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Copper Mountain Technologies
Series
-
Packaging
Box
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/16"
Length
0.31" (8.0mm)
Finish
-
End Detail
-
Torque
Fixed, 8.00 in-lbs (0.90Nm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.