
SM-31TW103 | |
|---|---|
DigiKey Part Number | SM-31TW103TR-ND - Tape & Reel (TR) SM-31TW103CT-ND - Cut Tape (CT) SM-31TW103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-31TW103 |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-31TW103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.35400 | $23.54 |
| 25 | $2.18680 | $54.67 |
| 50 | $2.06760 | $103.38 |
| 100 | $1.95450 | $195.45 |
| 250 | $1.81372 | $453.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.71364 | $856.82 |
| 1,000 | $1.61882 | $1,618.82 |
| 1,500 | $1.56571 | $2,348.57 |
| 2,500 | $1.50119 | $3,752.97 |
| 3,500 | $1.46012 | $5,110.42 |
| 5,000 | $1.41778 | $7,088.90 |




