



UC-ARBR1B | |
|---|---|
DigiKey Part Number | 2671-UC-ARBR1B-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | UC-ARBR1B |
Description | CBL USB2.0 A PLUG-B PLUG LEFT A |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Left Angle to B Male, Left Angle 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |



