
CM-184032BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-184032BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-184032BSTK |
Description | Mini DisplayPort (Thunderbolt) M |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Plug To VGA, Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Mini Plug | |
Convert To (Adapter End) | VGA, Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.21000 | $22.21 |
| 10 | $19.99000 | $199.90 |
| 25 | $18.88000 | $472.00 |
| 99 | $17.77000 | $1,759.23 |

