
CM-184031BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-184031BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-184031BSTK |
Description | Mini DisplayPort (Thunderbolt) M |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Plug To DVI Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Mini Plug | |
Convert To (Adapter End) | DVI Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.06000 | $18.06 |
| 10 | $16.25000 | $162.50 |
| 25 | $15.35000 | $383.75 |
| 99 | $14.45000 | $1,430.55 |

