



CM-170701WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170701WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170701WTBSTK |
Description | RJ11 Modular Single Port Surface |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Wall Mount | |
Shielding | Unshielded | |
Tab Direction | Up |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.71000 | $17.10 |
| 25 | $1.62000 | $40.50 |
| 99 | $1.52000 | $150.48 |

