



CM-170607WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170607WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170607WTBSTK |
Description | RJ11 Modular Single Port Wall Pl |
Customer Reference | |
Detailed Description | Insert Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) To White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) | |
Interior Type (Adapter End) | - | |
Exterior Housing Material | Plastic | |
Exterior Housing Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.52000 | $15.20 |
| 25 | $1.44000 | $36.00 |
| 99 | $1.35000 | $133.65 |

