Insert To White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert To White
CM-170506BSTK
CM-170506BSTK

CM-170506BSTK

DigiKey Part Number
2671-CM-170506BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-170506BSTK
Description
RJ11 6P4C Line Splitter, Line1/L
Customer Reference
Detailed Description
Insert To White
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
-
Interior Type (Adapter End)
-
Exterior Housing Material
Plastic
Interior Housing Material
Plastic
Exterior Housing Color
White
Interior Contact Material
-
Ratings
-
Specifications
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$1.51000$1.51
10$1.36000$13.60
25$1.28000$32.00
99$1.21000$119.79