



CM-170505RBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170505RBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170505RBSTK |
Description | RJ12 1Jack/2Jack T adapter, Reve |
Customer Reference | |
Detailed Description | Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Audio | |
Exterior Type (Adapter End) | Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Exterior Housing Material | Plastic | |
Exterior Housing Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $1.10000 | $11.00 |
| 25 | $1.04000 | $26.00 |
| 99 | $0.98000 | $97.02 |

