



CM-170505BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170505BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170505BSTK |
Description | RJ12 1Jack/2Jack T adapter, Stra |
Customer Reference | |
Detailed Description | Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25), Dual To Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Audio | |
Exterior Type (Adapter End) | Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25), Dual | |
Interior Type (Adapter End) | Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Exterior Housing Material | Plastic | |
Exterior Housing Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.30000 | $13.00 |
| 25 | $1.22000 | $30.50 |
| 99 | $1.15000 | $113.85 |

