



CM-100815BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100815BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100815BLBSTK |
Description | 20Ft Cat6 Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.77000 | $29.77 |
| 10 | $26.79000 | $267.90 |
| 25 | $25.30000 | $632.50 |
| 99 | $23.82000 | $2,358.18 |

