
W8282-6SG-P-522 | |
|---|---|
DigiKey Part Number | 468-W8282-6SG-P-522-ND |
Manufacturer | |
Manufacturer Product Number | W8282-6SG-P-522 |
Description | MINI-CON-X INSTA-CLICK CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Features Backshell, Coupling Nut, UV Resistant |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) Varies by Wire Gauge |
Connector Type | Voltage Rating 300VAC/DC |
Number of Positions 6 | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Shell Material Polybutylene Terephthalate (PBT) | Applications Automotive, Communication Systems, Instrumentation |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $21.13360 | $528.34 |

