
W5380-6PG-P-535 | |
|---|---|
DigiKey Part Number | 468-W5380-6PG-P-535-ND |
Manufacturer | |
Manufacturer Product Number | W5380-6PG-P-535 |
Description | MULTI-CON-X INSTA-CLICK CABLE-TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Crimp | Cable Opening 0.350" ~ 0.400" (8.89mm ~ 10.16mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Thermoplastic |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Thermoplastic | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.06000 | $23.06 |
| 10 | $19.59600 | $195.96 |
| 25 | $18.36880 | $459.22 |
| 50 | $17.49220 | $874.61 |
| 100 | $16.65770 | $1,665.77 |
| 250 | $15.61584 | $3,903.96 |
| 500 | $14.87148 | $7,435.74 |

