
W4292-10PG-300 | |
|---|---|
DigiKey Part Number | 468-W4292-10PG-300-ND |
Manufacturer | |
Manufacturer Product Number | W4292-10PG-300 |
Description | CONN RCPT MALE 10POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
EDA/CAD Models | W4292-10PG-300 Models |
Category | Orientation E |
Mfr | Primary Material Plastic |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 10 | Shielding |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.27480 | $1,327.48 |

