
W4181-3SG-P-300 | |
|---|---|
DigiKey Part Number | 468-W4181-3SG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W4181-3SG-P-300 |
Description | MULTI-CON-X INSTA-CLICK PANEL MO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 3 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) Varies by Wire Gauge |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.26000 | $21.26 |
| 10 | $18.07200 | $180.72 |
| 25 | $16.94040 | $423.51 |
| 50 | $16.13200 | $806.60 |
| 100 | $15.36250 | $1,536.25 |
| 250 | $14.40160 | $3,600.40 |
| 500 | $13.71508 | $6,857.54 |

