
42290 | |
|---|---|
DigiKey Part Number | 42290-ND |
Manufacturer | |
Manufacturer Product Number | 42290 |
Description | CONN O-RING 22 BLACK |
Customer Reference | |
Detailed Description | Connector O-Ring 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | MIL-E-QUAL® Plug | |
Shell Size - Insert | 22 | |
Material | Neoprene Rubber | |
Features | - | |
Color | Black | |
Base Product Number | - |


