Control Module DIN Rail 9 ~ 28VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-WR-1R12-1I-I

DigiKey Part Number
2907-X-WR-1R12-1I-I-ND
Manufacturer
Manufacturer Product Number
X-WR-1R12-1I-I
Description
CTRL MOD 1 DIGITAL 1 RELAY 9-28V
Customer Reference
Detailed Description
Control Module DIN Rail 9 ~ 28VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
9 ~ 28VDC
Manufacturer
ControlByWeb
Mounting Type
DIN Rail
Packaging
Box
Termination Style
RJ-45, Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 57°C
Type
Control Module
Approval Agency
CE, cULus, UL
Number of Inputs and Type
1 - Digital
Base Product Number
Number of Outputs and Type
1 - Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ControlByWeb
A separate $115.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$219.49000$219.49