
22123.1 | |
|---|---|
DigiKey Part Number | 2080-22123.1-ND |
Manufacturer | |
Manufacturer Product Number | 22123.1 |
Description | CABLE GLAND 6.1-11.94MM PG13.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13.5 Black |
Category | Thread Length 0.350" (8.89mm) |
Manufacturer Conta-Clip, Inc. | Panel Hole Size 0.830" (21.1mm) |
Packaging Bag | Material Polyamide (PA), Nylon |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.240" (6.10mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.470" (11.94mm) | Base Product Number |
Thread Size PG13.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2.75540 | $137.77 |

