New at DigiKey
Image for 21655.6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21655.6

DigiKey Part Number
2403-21655.6-ND
Manufacturer
Manufacturer Product Number
21655.6
Description
CORD GRIP PG13.5MSS1 6.5
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG13.5 Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG13.5
Manufacturer
Conta-Clip, Inc.
Thread Length
0.260" (6.60mm)
Series
Panel Hole Size
0.810" (20.6mm)
Packaging
Retail Package
Material
Brass, Nickel Plated
Part Status
Active
Includes
Sealing Ring
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
0.260" (6.60mm)
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Outside Cable Diameter (Max)
0.370" (9.40mm)
Operating Temperature
-40°C ~ 300°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$21.36000$21.36
10$20.39000$203.90
25$18.69000$467.25
50$17.25000$862.50
100$16.02000$1,602.00