
1124.5 | |
|---|---|
DigiKey Part Number | 2080-1124.5-ND |
Manufacturer | |
Manufacturer Product Number | 1124.5 |
Description | CONN TERM BLK FEED THRU BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 350 MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 31.0mm | |
Termination Style | Screw | |
Current - IEC | 309 A | |
Voltage - IEC | 1000V | |
Current - UL | 275 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 350 MCM (kcmil)-2 AWG | |
Wire Gauge or Range - mm² | 35-150mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 38mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $32.00600 | $160.03 |

