
10243.4 | |
|---|---|
DigiKey Part Number | 2080-10243.4-ND |
Manufacturer | |
Manufacturer Product Number | 10243.4 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Steel, Stainless |
Pitch 0.394" (10.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10243.1 | Conta-Clip, Inc. | 0 | 2080-10243.1-ND | $1.01080 | Parametric Equivalent |
| ED200/3DS | On Shore Technology Inc. | 0 | ED1616-ND | $1.78000 | Parametric Equivalent |
| ED200/3DS-DG | On Shore Technology Inc. | 0 | ED200/3DS-DG-ND | $0.65669 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1.01080 | $50.54 |



