500 mA 600 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEM 0.5A 600V

DigiKey Part Number
4598-SEM0.5A600VTR-ND - Tape & Reel (TR)
4598-SEM0.5A600VCT-ND - Cut Tape (CT)
4598-SEM0.5A600VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEM 0.5A 600V
Description
FUSE BRD MNT 500MA 600VAC 125VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 mA 600 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
1.4
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.48 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.54000$1.54
5$1.27400$6.37
10$1.17500$11.75
50$0.97480$48.74
100$0.89940$89.94
250$0.80832$202.08
500$0.74532$372.66
1,000$0.68693$686.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.61622$1,540.55
5,000$0.56718$2,835.90
7,500$0.55363$4,152.22
Manufacturers Standard Package