


HSM613-049.152M | |
|---|---|
DigiKey Part Number | 222-HSM613-049.152MTR-ND - Tape & Reel (TR) 222-HSM613-049.152MCT-ND - Cut Tape (CT) 222-HSM613-049.152MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM613-049.152M |
Description | XTAL OSC XO 49.1520MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.64000 | $4.64 |
| 10 | $4.03300 | $40.33 |
| 25 | $3.81360 | $95.34 |
| 50 | $3.65600 | $182.80 |
| 100 | $3.50480 | $350.48 |
| 250 | $3.31476 | $828.69 |
| 500 | $3.28950 | $1,644.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.04702 | $3,047.02 |
| 2,000 | $2.92159 | $5,843.18 |
| 3,000 | $2.85069 | $8,552.07 |

