
ES-U-2101-MB | |
|---|---|
DigiKey Part Number | 3477-ES-U-2101-MB-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-2101-MB |
Description | RS-422/RS-485 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | USB to Serial | |
Convert From (Adapter End) | USB-A 1.1 | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB Cable |

