
ES-U-2001C | |
|---|---|
DigiKey Part Number | 3477-ES-U-2001C-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-2001C |
Description | RS-232/RS-422/RS-485 USB TO SERL |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 USB to Serial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232, RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | FTDI | |
Includes | - |

