
MS3476L12-10S | |
|---|---|
DigiKey Part Number | 2403-MS3476L12-10S-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3476L12-10S |
Description | CONN PLUG FMALE 10POS CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 10 | Operating Temperature -55°C ~ 200°C |
Shell Size - Insert 12-10 | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |


