
MS3470W10-6S | |
|---|---|
DigiKey Part Number | 2403-MS3470W10-6S-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3470W10-6S |
Description | CONN RCPT FMALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 6 | Color Olive Drab |
Shell Size - Insert 10-6 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Base Product Number |
Termination Crimp |


