
MS3456W20-4S | |
|---|---|
DigiKey Part Number | 2403-MS3456W20-4S-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3456W20-4S |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Fluid Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 4 (Power) | Shielding |
Shell Size - Insert 20-4 | Current Rating (Amps) 23A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Applications Automotive, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.80000 | $121.80 |
| 10 | $98.96000 | $989.60 |
| 25 | $83.34000 | $2,083.50 |
| 50 | $71.97000 | $3,598.50 |
| 100 | $60.90000 | $6,090.00 |



