
MS3456W18-1PY | |
|---|---|
DigiKey Part Number | 2403-MS3456W18-1PY-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3456W18-1PY |
Description | AE5 10C 10#16 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Y | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.23000 | $153.23 |
| 10 | $124.50000 | $1,245.00 |
| 25 | $104.84000 | $2,621.00 |
| 50 | $90.55000 | $4,527.50 |
| 100 | $76.62000 | $7,662.00 |

