
D38999/26WG41PN | |
|---|---|
DigiKey Part Number | 2403-D38999/26WG41PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WG41PN |
Description | CONN PLUG MALE 41POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 41 | Ingress Protection Environment Resistant |
Shell Size - Insert 21-41 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.88000 | $147.88 |
| 10 | $120.15000 | $1,201.50 |
| 25 | $101.18000 | $2,529.50 |
| 50 | $87.38000 | $4,369.00 |
| 100 | $73.94000 | $7,394.00 |


