Image for D38999/26WG11SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WG11SA

DigiKey Part Number
2403-D38999/26WG11SA-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/26WG11SA
Description
AE3 11C 11#12 SKT PLUG
Customer Reference
Detailed Description
11 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Cadmium
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
11
Features
Coupling Nut
Shell Size - Insert
21-11
Shielding
Shell Size, MIL
G
Operating Temperature
-65°C ~ 175°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Applications
Aerospace, Aviation, Military
Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$145.72000$145.72
10$118.40000$1,184.00
25$99.71000$2,492.75
50$86.11000$4,305.50
100$72.86000$7,286.00