
D38999/26WE6PN | |
|---|---|
DigiKey Part Number | 2403-D38999/26WE6PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WE6PN |
Description | AE3 6C 6#12 PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Shell Size - Insert 17-6 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.16000 | $51.16 |
| 10 | $47.51000 | $475.10 |
| 25 | $44.34000 | $1,108.50 |
| 50 | $41.57000 | $2,078.50 |
| 100 | $36.95000 | $3,695.00 |







