
D38999/26FF35PA | |
|---|---|
DigiKey Part Number | 2403-D38999/26FF35PA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26FF35PA |
Description | CONN PLUG MALE 66POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 66 | Features Coupling Nut |
Shell Size - Insert 19-35 | Shielding |
Shell Size, MIL F | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation A | Base Product Number |


