Image for D38999/26FE35PN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FE35PN

DigiKey Part Number
2403-D38999/26FE35PN-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/26FE35PN
Description
CONN PLUG MALE 55POS GOLD CRIMP
Customer Reference
Detailed Description
55 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Box
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Coupling Nut
Number of Positions
55
Shielding
Shell Size - Insert
17-35
Current Rating (Amps)
5A
Shell Size, MIL
E
Operating Temperature
-65°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Insert Material
Thermoplastic
Orientation
N (Normal)
Applications
Aviation, Marine, Military
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.