
D38999/26FA98PN | |
|---|---|
DigiKey Part Number | 2403-D38999/26FA98PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26FA98PN |
Description | AE3 3C 3#20 PIN PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Shielding |
Shell Size - Insert 9-98 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.63000 | $33.63 |
| 10 | $31.23000 | $312.30 |
| 25 | $29.14000 | $728.50 |
| 50 | $27.32000 | $1,366.00 |
| 100 | $24.29000 | $2,429.00 |



