
D38999/24WD97PN | |
|---|---|
DigiKey Part Number | 2403-D38999/24WD97PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WD97PN |
Description | AE3 12C 4#16, 8#20 PIN RECP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 12 | Ingress Protection Environment Resistant |
Shell Size - Insert 15-97 | Shielding |
Shell Size, MIL D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.11000 | $104.11 |
| 10 | $84.59000 | $845.90 |
| 25 | $71.23000 | $1,780.75 |
| 50 | $61.52000 | $3,076.00 |
| 100 | $52.05000 | $5,205.00 |








