
D38999/24WC4SN | |
|---|---|
DigiKey Part Number | 2403-D38999/24WC4SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WC4SN |
Description | AE3 4C 4#16 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Shell Size - Insert 13-4 | Shielding |
Shell Size, MIL C | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.42000 | $83.42 |
| 10 | $67.78000 | $677.80 |
| 25 | $57.07000 | $1,426.75 |
| 50 | $49.29000 | $2,464.50 |
| 100 | $41.71000 | $4,171.00 |


