
D38999/24FH35SN | |
|---|---|
DigiKey Part Number | 2403-D38999/24FH35SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FH35SN |
Description | CONN RCPT FMALE 100P GOLD CRIMP |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 100 | Ingress Protection Environment Resistant |
Shell Size - Insert 23-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Termination Crimp |


